Part Details for SSHB-612-180-120-P by Omega Engineering
Overview of SSHB-612-180-120-P by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSHB-612-180-120-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH6776
|
Newark | Heat Blanket W/ Pressure Adhe Rohs Compliant: Yes |Omega SSHB-612-180-120-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4100 | Buy Now |
DISTI #
SSHB-612-180-120-P
|
Avnet Americas | RUGGED LOW COST FLEXIBLE HEATING BLANKETS - Bulk (Alt: SSHB-612-180-120-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6744 / $117.1130 | Buy Now |
DISTI #
SSHB-612-180-120-P
|
Avnet Americas | RUGGED LOW COST FLEXIBLE HEATING BLANKETS - Bulk (Alt: SSHB-612-180-120-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6744 / $117.1130 | Buy Now |
DISTI #
3876576
|
Farnell | HEATING BLANKET, 120VAC, 180W, 2.5W/IN2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$106.1918 | Buy Now |