Part Details for SSHB10H-08082 by KEMET Corporation
Overview of SSHB10H-08082 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSHB10H-08082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1818
|
Newark | Common Mode Choke, 8.2Mh, 0.8A, Th, Dc Current Rating:800Ma, Product Range:Sshb10H Series, Inductance:8.2Mh Rohs Compliant: Yes |Kemet SSHB10H-08082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.3550 | Buy Now |
DISTI #
2266-SSHB10H-08082-ND
|
DigiKey | CMC 8.2MH 800MA 2LN TH Min Qty: 40 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$1.3400 / $1.8900 | Buy Now |
DISTI #
399-17069-ND
|
DigiKey | CMC 8.2MH 800MA 2LN TH Min Qty: 40 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8864 / $0.9565 | Buy Now |
DISTI #
80-SSHB10H-08082
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 8.2mH 11.5mm Dual Mode RoHS: Compliant | 57 |
|
$0.8860 / $1.8200 | Buy Now |
DISTI #
71823059
|
RS | AC Line Filter, Dual mode 8.2mH,0.8A, 0.64ohm | KEMET SSHB10H-08082 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
SSHB10H-08082
|
TME | Inductor: wire, THT, 8.2mH, 800mA, 640mΩ, 250VAC, -25÷120°C Min Qty: 60 | 0 |
|
$1.9600 | RFQ |
DISTI #
SSHB10H-08082
|
Avnet Abacus | Choke, Common Mode, 8.2 mH, 800 mA (Alt: SSHB10H-08082) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSHB10H-08082
SSHB10H-08082 CAD Models
SSHB10H-08082 Part Data Attributes
|
SSHB10H-08082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-08082
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 17 mm |