-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3572
|
Newark | Common Mode Choke, 1.4Mh, 2.2A, Th, Inductance:1.4Mh, Rated Current:2.2A, Product Range:Sshb10H Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSHB10H-22014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $3.2400 | Buy Now |
DISTI #
81AC1823
|
Newark | Common Mode Choke, 1.4Mh, 2.2A, Th, Dc Current Rating:2.2A, Product Range:Sshb10H Series, Inductance:1.4Mh Rohs Compliant: Yes |Kemet SSHB10H-22014 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 / $1.3900 | Buy Now |
DISTI #
399-17074-ND
|
DigiKey | CMC 1.4MH 2.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
444 In Stock |
|
$0.8864 / $1.5100 | Buy Now |
DISTI #
80-SSHB10H-22014
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.2A 1.4mH 11.5mm Dual Mode RoHS: Compliant | 280 |
|
$0.8860 / $1.5100 | Buy Now |
DISTI #
71823064
|
RS | AC Line Filter, Dual mode 1.4mH,2.2A, 0.12ohm | KEMET SSHB10H-22014 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
77357970
|
Verical | Common Mode Chokes Dual 1400uH 10kHz 2.2A 0.12Ohm DCR Thru-Hole Tray Min Qty: 40 Package Multiple: 1 | Americas - 100 |
|
$1.4328 / $1.9535 | Buy Now |
DISTI #
69880581
|
Verical | Common Mode Chokes Dual 1400uH 10kHz 2.2A 0.12Ohm DCR Thru-Hole Tray Min Qty: 36 Package Multiple: 1 | Americas - 50 |
|
$1.7800 | Buy Now |
DISTI #
SSHB10H-22014
|
TME | Inductor: wire, THT, 1.4mH, 2.2A, 120mΩ, 250VAC, -25÷120°C Min Qty: 1 | 100 |
|
$1.0400 / $1.9700 | Buy Now |
DISTI #
SSHB10H-22014
|
Avnet Abacus | Choke, Common Mode, 1.4 mH, 2.2 A (Alt: SSHB10H-22014) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSHB10H-22014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-22014
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.2 A | |
Rated Voltage | 250 V | |
Width | 17 mm |