Part Details for SSHB10H-R08194 by KEMET Corporation
Overview of SSHB10H-R08194 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSHB10H-R08194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1807
|
Newark | Common Mode Choke, 19.4Mh, 0.8A, Th, Dc Current Rating:800Ma, Product Range:Sshb10H Series, Inductance:19.4Mh Rohs Compliant: Yes |Kemet SSHB10H-R08194 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.9430 / $1.5300 | Buy Now |
DISTI #
399-17080-ND
|
DigiKey | CMC 19.4MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
110 In Stock |
|
$0.8636 / $1.4700 | Buy Now |
DISTI #
80-SSHB10H-R08194
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 19.4mH 11.5mm Dual Mode RoHS: Compliant | 0 |
|
$0.9070 / $1.4700 | Order Now |
DISTI #
71823070
|
RS | AC Line Filter, Dual mode 19.4mH,0.8A, 0.64ohm | KEMET SSHB10H-R08194 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0150 / $1.0470 | RFQ |
|
Onlinecomponents.com |
377 Partner Stock |
|
$1.2700 / $1.7800 | Buy Now | |
DISTI #
SSHB10H-R08194
|
TME | Inductor: wire, THT, 19.4mH, 800mA, 640mΩ, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$1.0200 / $1.9400 | RFQ |
DISTI #
SSHB10H-R08194
|
Avnet Abacus | Choke, Common Mode, 19.4 mH, 800 mA (Alt: SSHB10H-R08194) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 19.4MH 800MA 2LN TH | 180 |
|
$0.6475 / $1.1360 | Buy Now |
DISTI #
2860658
|
element14 Asia-Pacific | COMMON MODE CHOKE, 19.4MH, 0.8A, TH RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$1.2188 / $2.0314 | Buy Now |
DISTI #
4367473
|
Farnell | COMMON MODE CHOKE, 0.8A, 19.4MH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 377 |
|
$1.9326 | Buy Now |
Part Details for SSHB10H-R08194
SSHB10H-R08194 CAD Models
SSHB10H-R08194 Part Data Attributes:
|
SSHB10H-R08194
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-R08194
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 17 mm |