-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1813
|
Newark | Common Mode Choke, 1.7Mh, 3A, Th, Dc Current Rating:3A, Product Range:Sshb10H Series, Inductance:1.7Mh Rohs Compliant: Yes |Kemet SSHB10H-R30017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.3460 | Buy Now |
DISTI #
399-17086-ND
|
DigiKey | CMC 1.7MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
120 In Stock |
|
$0.8636 / $1.4700 | Buy Now |
DISTI #
80-SSHB10H-R30017
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 3A 1.7mH 11.5mm DualMode RoHS: Compliant | 270 |
|
$0.8630 / $1.7700 | Buy Now |
DISTI #
71823076
|
RS | AC Line Filter, Dual mode 1.7mH,3A, 0.07ohm | KEMET SSHB10H-R30017 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0150 / $1.0470 | RFQ |
DISTI #
SSHB10H-R30017
|
TME | Inductor: wire, THT, 1.7mH, 3A, 70mΩ, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$1.0200 / $1.9300 | RFQ |
DISTI #
SSHB10H-R30017
|
Avnet Abacus | Choke, Common Mode, 1.7 mH, 3 A (Alt: SSHB10H-R30017) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 1.7MH 3A 2LN TH | 169 |
|
$1.0895 / $2.1361 | Buy Now |
DISTI #
2860664
|
element14 Asia-Pacific | COMMON MODE CHOKE, 1.7MH, 3A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8943 / $1.8546 | Buy Now |
DISTI #
2860664
|
Farnell | COMMON MODE CHOKE, 1.7MH, 3A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.8963 / $2.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSHB10H-R30017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-R30017
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 17 mm |