There are no models available for this part yet.
Overview of SSHB21H-04610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04610RTQR | Texas Instruments | Ultra Low-Noise and Low Power JESD204B Compliant Clock Jitter Cleaner With Dual PLLs 56-QFN -40 to 85 | |
LMK04610RTQT | Texas Instruments | Ultra Low-Noise and Low Power JESD204B Compliant Clock Jitter Cleaner With Dual PLLs 56-QFN -40 to 85 | |
V62/04610-01YE | Texas Instruments | Enhanced Product Fixed-Point Digital Signal Processor 144-LQFP -40 to 100 |
Price & Stock for SSHB21H-04610 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC1861
|
Newark | Common Mode Choke, 61Mh, 0.4A, Th, Dc Current Rating:400Ma, Product Range:Sshb21H Series, Inductance:61Mh Rohs Compliant: Yes |Kemet SSHB21H-04610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.5140 | Buy Now | |
DISTI #
399-17110-ND
|
DigiKey | CMC 61MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
110 In Stock |
|
$1.2842 / $2.1200 | Buy Now | |
DISTI #
80-SSHB21H-04610
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.4A 61mH 21mm Dual Mode RoHS: Compliant | 0 |
|
$1.3700 / $2.8500 | Order Now | |
DISTI #
71823100
|
RS | AC Line Filter, Dual mode 61mH,0.4A, 2.25ohm | KEMET SSHB21H-04610 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5560 | RFQ | |
DISTI #
77349575
|
Verical | Common Mode Chokes Dual 61000uH 10kHz 0.4A 2.25Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 56 |
|
$1.9180 / $2.6460 | Buy Now | |
DISTI #
SSHB21H-04610
|
TME | Inductor: wire, THT, 61mH, 400mA, 2.25Ω, 250VAC, -25÷120°C Min Qty: 1 | 56 |
|
$1.5700 / $2.9800 | Buy Now | |
DISTI #
SSHB21H-04610
|
Avnet Abacus | Choke, Common Mode, 61 mH, 400 mA (Alt: SSHB21H-04610) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SSHB21H-04610 by KEMET Corporation
Part Data Attributes for SSHB21H-04610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Approvals
|
UL
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
15.5 mm
|
High Pot
|
500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
26 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Rated Current
|
0.4 A
|
Rated Voltage
|
250 V
|
Width
|
23 mm
|