Part Details for SSHB21H-08262 by KEMET Corporation
Overview of SSHB21H-08262 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082627-404HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
130-8262-15D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-8262-11H | Amphenol Communications Solutions | Paladin 8-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for SSHB21H-08262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1865
|
Newark | Common Mode Choke, 26.2Mh, 0.8A, Th, Dc Current Rating:800Ma, Product Range:Sshb21H Series, Inductance:26.2Mh Rohs Compliant: Yes |Kemet SSHB21H-08262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$0.5140 | Buy Now |
DISTI #
399-17114-ND
|
DigiKey | CMC 26.2MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
115 In Stock |
|
$1.2842 / $2.1200 | Buy Now |
DISTI #
80-SSHB21H-08262
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 26.2mH 21mm DualMode RoHS: Compliant | 110 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
71823104
|
RS | AC Line Filter, Dual mode 26.2mH,0.8A, 0.88ohm | KEMET SSHB21H-08262 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5560 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
360 Partner Stock |
|
$1.8400 / $2.6100 | Buy Now |
DISTI #
65693248
|
Verical | Common Mode Chokes Dual 26200uH 10kHz 0.8A 0.88Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 360 |
|
$1.8200 / $2.5700 | Buy Now |
DISTI #
77359811
|
Verical | Common Mode Chokes Dual 26200uH 10kHz 0.8A 0.88Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 58 |
|
$1.9180 / $2.6460 | Buy Now |
DISTI #
SSHB21H-08262
|
TME | Inductor: wire, THT, 26.2mH, 800mA, 880mΩ, 250VAC, -25÷120°C Min Qty: 1 | 58 |
|
$1.5700 / $2.9800 | Buy Now |
Part Details for SSHB21H-08262
SSHB21H-08262 CAD Models
SSHB21H-08262 Part Data Attributes
|
SSHB21H-08262
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21H-08262
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 23 mm |