Part Details for SSHB21H-12145 by KEMET Corporation
Overview of SSHB21H-12145 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SSHB21H-12145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1867
|
Newark | Common Mode Choke, 14.5Mh, 1.2A, Th, Dc Current Rating:1.2A, Product Range:Sshb21H Series, Inductance:14.5Mh Rohs Compliant: Yes |Kemet SSHB21H-12145 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$0.5140 | Buy Now |
DISTI #
2266-SSHB21H-12145-ND
|
DigiKey | CMC 14.5MH 1.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
430 In Stock |
|
$1.9400 / $2.7400 | Buy Now |
DISTI #
399-17116-ND
|
DigiKey | CMC 14.5MH 1.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$1.4785 / $3.0100 | Buy Now |
DISTI #
80-SSHB21H-12145
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.2A 14.5mH 21mm Dual Mode RoHS: Compliant | 4 |
|
$1.2800 / $2.1200 | Buy Now |
DISTI #
71823106
|
RS | AC Line Filter, Dual mode 14.5mH,1.2A, 0.49ohm | KEMET SSHB21H-12145 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5560 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
430 Partner Stock |
|
$1.8700 / $2.6600 | Buy Now |
DISTI #
SSHB21H-12145
|
TME | Inductor: wire, THT, 14.5mH, 1.2A, 490mΩ, 250VAC, -25÷120°C Min Qty: 1 | 44 |
|
$1.5100 / $2.8500 | Buy Now |
Part Details for SSHB21H-12145
SSHB21H-12145 CAD Models
SSHB21H-12145 Part Data Attributes
|
SSHB21H-12145
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21H-12145
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 23 mm |