Part Details for SSHB21HS-04507 by KEMET Corporation
Overview of SSHB21HS-04507 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSHB21HS-04507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1887
|
Newark | Common Mode Choke, 50.7Mh, 0.4A, Th, Dc Current Rating:400Ma, Product Range:Sshb21Hs Series, Inductance:50.7Mh Rohs Compliant: Yes |Kemet SSHB21HS-04507 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.8400 / $3.0700 | Buy Now |
DISTI #
2266-SSHB21HS-04507-ND
|
DigiKey | CMC 50.7MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
79 In Stock |
|
$2.7400 | Buy Now |
DISTI #
399-17136-ND
|
DigiKey | CMC 50.7MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3 In Stock |
|
$1.2842 / $2.1200 | Buy Now |
DISTI #
80-SSHB21HS-04507
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.4A 50.7mH 21mm DualMode RoHS: Compliant | 0 |
|
$1.6200 / $2.1200 | Order Now |
DISTI #
71823126
|
RS | AC Line Filter, Dual mode 50.7mH,0.4A, 2.03ohm | KEMET SSHB21HS-04507 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5560 | RFQ |
|
Onlinecomponents.com |
79 Partner Stock |
|
$1.8700 / $2.6600 | Buy Now | |
DISTI #
58286579
|
Verical | Common Mode Chokes Dual 50700uH 10kHz 0.4A 2.03Ohm DCR Thru-Hole Tray Min Qty: 25 Package Multiple: 1 | Americas - 79 |
|
$2.5700 | Buy Now |
DISTI #
SSHB21HS-04507
|
TME | Inductor: wire, THT, 50.7mH, 400mA, 2.03Ω, 250VAC, -25÷120°C Min Qty: 1 | 7 |
|
$1.5100 / $2.8700 | Buy Now |
DISTI #
2860714
|
element14 Asia-Pacific | COMMON MODE CHOKE, 50.7MH, 0.4A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7205 / $3.1161 | Buy Now |
DISTI #
4367495
|
Farnell | COMMON MODE CHOKE, 0.4A, 50.7MH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 79 |
|
$2.8569 | Buy Now |
Part Details for SSHB21HS-04507
SSHB21HS-04507 CAD Models
SSHB21HS-04507 Part Data Attributes:
|
SSHB21HS-04507
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21HS-04507
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 23 mm |