Part Details for SSHB21HS-R031350 by KEMET Corporation
Overview of SSHB21HS-R031350 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSHB21HS-R031350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17148-ND
|
DigiKey | CMC 135MH 300MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
117 In Stock |
|
$1.1705 / $1.9900 | Buy Now |
DISTI #
80-SSHB21HS-R031350
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.3A 135mH 21mm DualMode RoHS: Compliant | 0 |
|
$1.2300 / $1.9900 | Order Now |
DISTI #
71823138
|
RS | AC Line Filter, Dual mode 135mH,0.3A, 2.95ohm | KEMET SSHB21HS-R031350 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3760 / $1.4190 | RFQ |
DISTI #
SSHB21HS-R031350
|
TME | Inductor: wire, THT, 135mH, 300mA, 2.95Ω, 250VAC, -25÷120°C Min Qty: 1 | 56 |
|
$1.3900 / $2.6200 | Buy Now |
Part Details for SSHB21HS-R031350
SSHB21HS-R031350 CAD Models
SSHB21HS-R031350 Part Data Attributes
|
SSHB21HS-R031350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21HS-R031350
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 23 mm |