Part Details for SSHB21HS-R05910 by KEMET Corporation
Overview of SSHB21HS-R05910 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSHB21HS-R05910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1875
|
Newark | Common Mode Choke, 91Mh, 0.5A, Th, Dc Current Rating:500Ma, Product Range:Sshb21Hs Series, Inductance:91Mh Rohs Compliant: Yes |Kemet SSHB21HS-R05910 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.4690 | Buy Now |
DISTI #
399-17150-ND
|
DigiKey | CMC 91MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
116 In Stock |
|
$1.1705 / $1.9900 | Buy Now |
DISTI #
80-SSHB21HS-R05910
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.5A 91mH 21mm Dual Mode RoHS: Compliant | 48 |
|
$1.1700 / $1.9900 | Buy Now |
DISTI #
71823140
|
RS | AC Line Filter, Dual mode 91mH,0.5A, 1.88ohm | KEMET SSHB21HS-R05910 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3760 / $1.4190 | RFQ |
DISTI #
SSHB21HS-R05910
|
TME | Inductor: wire, THT, 91mH, 500mA, 1.88Ω, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$1.3900 / $2.6200 | RFQ |
DISTI #
2860728
|
element14 Asia-Pacific | COMMON MODE CHOKE, 91MH, 0.5A, TH RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$1.3297 / $2.7629 | Buy Now |
DISTI #
2860728
|
Farnell | COMMON MODE CHOKE, 91MH, 0.5A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 60 |
|
$1.3529 | Buy Now |
Part Details for SSHB21HS-R05910
SSHB21HS-R05910 CAD Models
SSHB21HS-R05910 Part Data Attributes:
|
SSHB21HS-R05910
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB21HS-R05910
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |