Part Details for SSHL-002GA1-P0.2 by JST Manufacturing
Overview of SSHL-002GA1-P0.2 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SSHL-002GA1-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSHL-002GA1-P0.2-ND
|
DigiKey | CONN SOCKET CRIMP Min Qty: 35000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0335 | Buy Now |
DISTI #
SSHL-002GA1-P0.2
|
TME | Contact, female, phosphor bronze, selectively gold plated, 1A Min Qty: 10 | 33660 |
|
$0.0480 / $0.1077 | Buy Now |
Part Details for SSHL-002GA1-P0.2
SSHL-002GA1-P0.2 CAD Models
SSHL-002GA1-P0.2 Part Data Attributes
|
SSHL-002GA1-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSHL-002GA1-P0.2
JST Manufacturing
Connector Accessory, 0.031in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.083 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |