Part Details for SSHL-002T-P0.2 by JST Manufacturing
Overview of SSHL-002T-P0.2 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSHL-002T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1606-1-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 / $0.1100 | Buy Now |
|
Future Electronics | GH Series 26-30 AWG Wire Gauge Tin Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Container: Reel | 0Reel |
|
$0.0405 | Buy Now |
DISTI #
JSTSSHL-002T-P0.2.P
|
Heilind Electronics | CUT STRIP | Americas - 18000 in Stock26250 On Order |
|
$0.0438 / $0.0560 | Buy Now |
DISTI #
JSTSSHL-002T-P0.2.PL
|
Heilind Electronics | LOOSE PIECE - 30-26 AWG CRIMP CONTACT | Americas - 5583 in Stock |
|
$0.0413 / $0.0528 | Buy Now |
DISTI #
JSTSSHL-002T-P0.2
|
Heilind Electronics | Americas - 393750 in Stock262500 On Order |
|
$0.0337 / $0.0348 | Buy Now | |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 27240 |
|
$0.0281 / $0.0936 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 57714 |
|
$0.3450 / $1.1500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 173751 |
|
$0.0720 / $0.4800 | Buy Now |
DISTI #
SSHL-002T-P0.2
|
TME | Contact, female, phosphor bronze, tinned, 0.05÷0.13mm2, crimped Min Qty: 10 | 0 |
|
$0.0251 / $0.0768 | RFQ |
Part Details for SSHL-002T-P0.2
SSHL-002T-P0.2 CAD Models
SSHL-002T-P0.2 Part Data Attributes
|
SSHL-002T-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSHL-002T-P0.2
JST Manufacturing
Connector Accessory, Contact, Phosphor Bronze, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.083 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |