There are no models available for this part yet.
Overview of SSI-LXR4815GD-150 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSI-LXR4815GD-150 by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R9094
|
Newark | Panel Mount Indicator, Led, 8.2Mm, Green, 2.2V, Led Color:Green, Operating Voltage:2.2Vdc, Mounting Hole Dia:8.2Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2.2V Rohs Compliant: Yes |Lumex SSI-LXR4815GD-150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3600 | Buy Now | |
DISTI #
67-2294-ND
|
DigiKey | T-5MM METAL REF IND GREEN W/6" W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4051 In Stock |
|
$1.2749 / $3.3600 | Buy Now | |
DISTI #
696-ILXR4815GD150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 195 |
|
$1.2800 / $2.8800 | Buy Now | |
DISTI #
70127571
|
RS | Indicator Light Panel Mount Green LED Wire Leads 2.2V | Lumex SSI-LXR4815GD-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$2.3400 / $2.9300 | Buy Now | |
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2800 / $1.3800 | Buy Now | ||
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.3500 / $1.5400 | Buy Now | ||
Onlinecomponents.com | LED Panel Indicator - Green Lens and Lamp - Diffused - 60° Viewing Angle - 2.2V 25mA - 5mm, T-1 3/4 Lens Size - Wire Leads 6" (152.40mm). RoHS: Compliant |
3000 In Stock |
|
$1.2200 / $1.7300 | Buy Now | ||
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 10 |
|
Buy Now | |||
Master Electronics | LED Panel Indicator - Green Lens and Lamp - Diffused - 60° Viewing Angle - 2.2V 25mA - 5mm, T-1 3/4 Lens Size - Wire Leads 6" (152.40mm). RoHS: Compliant |
3000 In Stock |
|
$1.2200 / $1.7300 | Buy Now |
CAD Models for SSI-LXR4815GD-150 by ITW Lumex
Part Data Attributes for SSI-LXR4815GD-150 by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSI-LXR4815GD-150
This table gives cross-reference parts and alternative options found for SSI-LXR4815GD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR4815GD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH692GD-150C | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815GD-150 vs SSI-LXH692GD-150C |
SSI-LXR3816GD-150 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815GD-150 vs SSI-LXR3816GD-150 |
SSI-LXH691GD-150C | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815GD-150 vs SSI-LXH691GD-150C |
SSI-LXH600GD-150 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815GD-150 vs SSI-LXH600GD-150 |