Part Details for SSI-LXR4815GD-B by ITW Lumex
Overview of SSI-LXR4815GD-B by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815GD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSILXR4815GDB
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
71495275
|
RS | LED IND GRN 7MMHOLE BLK BODY 5063GD | Lumex SSI-LXR4815GD-B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
Part Details for SSI-LXR4815GD-B
SSI-LXR4815GD-B CAD Models
SSI-LXR4815GD-B Part Data Attributes
|
SSI-LXR4815GD-B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815GD-B
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXR4815GD-B
This table gives cross-reference parts and alternative options found for SSI-LXR4815GD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR4815GD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXR4815LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR4815GD-B vs SSI-LXR4815LGD |