Part Details for SSI-LXR5010SYD-150 by ITW Lumex
Overview of SSI-LXR5010SYD-150 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for SSI-LXR5010SYD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8751
|
Newark | T-5Mm Panel Ind, Yel Diff, W/ 6" Leads |Lumex SSI-LXR5010SYD-150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
SSI-LXR5010SYD-150-ND
|
DigiKey | LED PANEL INDICATOR YELLOW 2.1V Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2132 | Buy Now |
DISTI #
696-LXR5010SYD-150
|
Mouser Electronics | LED Panel Mount Indicators 5mm Black 6" Yellow RoHS: Compliant | 993 |
|
$1.3700 / $2.6100 | Buy Now |
DISTI #
70127317
|
RS | Indicator Panel Mount T-5mm SUPER Yellow Diffused PROTRUDED LED 6IN Leads | Lumex SSI-LXR5010SYD-150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7500 | Buy Now |
DISTI #
C1S427900110084
|
Chip1Stop | LEDs RoHS: Compliant | 749 |
|
$1.3600 | Buy Now |
Part Details for SSI-LXR5010SYD-150
SSI-LXR5010SYD-150 CAD Models
SSI-LXR5010SYD-150 Part Data Attributes
|
SSI-LXR5010SYD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR5010SYD-150
ITW Lumex
Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXR5010SYD-150
This table gives cross-reference parts and alternative options found for SSI-LXR5010SYD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR5010SYD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH9SYD-150 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR5010SYD-150 vs SSI-LXH9SYD-150 |
SSI-LXR5020SYD-150 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR5010SYD-150 vs SSI-LXR5020SYD-150 |
SSI-LXR3816SYD-150 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR5010SYD-150 vs SSI-LXR3816SYD-150 |
SSI-LXR4815SYD-150 | Single Color LED, Super Yellow, Diffused Yellow, T-1 3/4, 5mm, | ITW Lumex | SSI-LXR5010SYD-150 vs SSI-LXR4815SYD-150 |