Part Details for SSI-LXR5010UW41249 by ITW Lumex
Overview of SSI-LXR5010UW41249 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SSI-LXR5010UW41249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71494812
|
RS | T5mm PNL IND WHT DIFF 28V 9" Wire LDS | Lumex SSI-LXR5010UW41249 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.5500 | RFQ |
Part Details for SSI-LXR5010UW41249
SSI-LXR5010UW41249 CAD Models
SSI-LXR5010UW41249 Part Data Attributes
|
SSI-LXR5010UW41249
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR5010UW41249
ITW Lumex
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 28 V | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 34 deg |