Part Details for SSL-LX433GD by ITW Lumex
Overview of SSL-LX433GD by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX433GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2097
|
Newark | Cylindrical Flat-Topped Led Lamp, green, diffused, led-4B Rohs Compliant: Yes |Lumex SSL-LX433GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0960 | Buy Now |
DISTI #
SSL-LX433GD-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX433GD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.0630 / $0.0760 | Order Now |
DISTI #
71494747
|
RS | T5X6mm FLLT TOP LED, FREZ NL LENS, GRN DIFF | Lumex SSL-LX433GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0690 / $0.1131 | Buy Now |
Part Details for SSL-LX433GD
SSL-LX433GD CAD Models
SSL-LX433GD Part Data Attributes
|
SSL-LX433GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX433GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 4.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for SSL-LX433GD
This table gives cross-reference parts and alternative options found for SSL-LX433GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX433GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH387GD-150 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX433GD vs SSI-LXH387GD-150 |