Part Details for SSL-LX433ID by ITW Lumex
Overview of SSL-LX433ID by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX433ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2100
|
Newark | Cylindrical Flat-Topped Led Lamp, red, diffused, led-4B Rohs Compliant: Yes |Lumex SSL-LX433ID RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0780 | Buy Now |
DISTI #
SSL-LX433ID-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19680 In Stock |
|
$0.0924 / $0.4700 | Buy Now |
DISTI #
696-SSL-LX433ID
|
Mouser Electronics | Standard LEDs - Through Hole LED RoHS: Compliant | 6374 |
|
$0.0880 / $0.3000 | Buy Now |
DISTI #
71494755
|
RS | LED T5 FREZNEL LENS 635R ED DIF 2003 | Lumex SSL-LX433ID RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 | RFQ |
|
Future Electronics | Red Ø 5 mm 120° 10 mcd Diffused 2 V Through Hole Domed Top LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0883 / $0.1020 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
200 In Stock |
|
$0.0683 / $0.1007 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
200 In Stock |
|
$0.0683 / $0.1007 | Buy Now |
Part Details for SSL-LX433ID
SSL-LX433ID CAD Models
SSL-LX433ID Part Data Attributes
|
SSL-LX433ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX433ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 4.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |