Part Details for SSL0804T-220M-N by Chilisin Electronics Corp
Overview of SSL0804T-220M-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL0804T-220M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.6A 22uH ��20% 2.6A SMD,9.4x13mm Power Inductors ROHS | 2560 |
|
$0.1775 / $0.3429 | Buy Now |
Part Details for SSL0804T-220M-N
SSL0804T-220M-N CAD Models
SSL0804T-220M-N Part Data Attributes:
|
SSL0804T-220M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL0804T-220M-N
Chilisin Electronics Corp
General Purpose Inductor, 22uH, 20%, 5137
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Unshielded | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 19 MHz | |
Shielded | NO | |
Tolerance | 20% |