Part Details for SSL1A12BD by Schneider Electric
Overview of SSL1A12BD by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SSL1A12BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7499
|
Newark | Ssr, Pcb Mount, 280Vac, 2A, Th, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BD RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $19.5700 | Buy Now |
DISTI #
4008-SSL1A12BD-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-280V Min Qty: 12 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6292 | Buy Now |
DISTI #
996-SSL1A12BD
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 24-280VAC ZERO 15-30VDC SSR SLIM 1 | 4 |
|
$14.4400 / $20.6400 | Buy Now |
DISTI #
70461826
|
RS | SPST-NO Solid State Relay PC Pin PCB Mount, AC Switching SCR, 2 A, 30 VDC | Schneider Electric SSL1A12BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$21.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$15.3700 / $20.9100 | Buy Now |
DISTI #
SSL1A12BD
|
TME | Relay: solid state, Ucntrl: 15÷30VDC, Icntrl max: 6mA, 2A, SSL Min Qty: 1 | 98 |
|
$13.0200 / $16.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$15.3700 / $20.9100 | Buy Now |
Part Details for SSL1A12BD
SSL1A12BD CAD Models
SSL1A12BD Part Data Attributes
|
SSL1A12BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1A12BD
Schneider Electric
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |