Part Details for SSL1A12BDPR by Schneider Electric
Overview of SSL1A12BDPR by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1A12BDPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7871
|
Newark | Solid State Relay, 2A, 24Vac-250Vac, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Socket, Relay Terminals:Spring, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDPR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $34.2900 | Buy Now |
DISTI #
26AK3598
|
Newark | Solid State Relay, Spst, 2A, 24-250Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $42.7500 | Buy Now |
DISTI #
4008-SSL1A12BDPR-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-250V Min Qty: 30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$41.1230 | Buy Now |
DISTI #
996-SSL1A12BDPR
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&spring socket,16-30VDC, 2A,24-280VAC RoHS: Compliant | 0 |
|
$39.4300 / $40.7000 | Order Now |
DISTI #
72153612
|
RS | SSL Relay&spring socket,16-30VDC, 2A, 24-280VAC, SSL Series | Schneider Electric SSL1A12BDPR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5300 | RFQ |