There are no models available for this part yet.
Overview of SSL1A12BDR by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SSL1A12BDR by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y7500
|
Newark | Ssr, Pcb Mount, 280Vac, 2A, Th, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $20.3700 | Buy Now | |
DISTI #
4008-SSL1A12BDR-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-280V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7696 / $22.7200 | Buy Now | |
DISTI #
996-SSL1A12BDR
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 24-280VAC RANDOM 15-30VDC SSR SLIM 1 RoHS: Compliant | 13 |
|
$15.7600 / $20.4200 | Buy Now | |
DISTI #
70461827
|
RS | SPST-NO Solid State Relay PC Pin PCB Mount, Zero Cross SCR, 2 A, 30 VDC | Schneider Electric SSL1A12BDR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9500 | RFQ | |
DISTI #
SSL1A12BDR
|
TME | Relay: solid state, Ucntrl: 15÷30VDC, Icntrl max: 6mA, 2A, SSL Min Qty: 1 | 27 |
|
$13.5800 / $17.6100 | Buy Now |
CAD Models for SSL1A12BDR by Schneider Electric
Part Data Attributes for SSL1A12BDR by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Date Of Intro
|
2019-08-18
|
Samacsys Manufacturer
|
Schneider Electric
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|