Part Details for SSL1A12BDRPV by Schneider Electric
Overview of SSL1A12BDRPV by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1A12BDRPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7874
|
Newark | Solid State Relay, 2A, 24Vac-250Vac, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Socket, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDRPV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 / $28.4300 | Buy Now |
DISTI #
26AK3599
|
Newark | Solid State Relay, Spst, 2A, 24-250Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDRPV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7200 / $59.8300 | Buy Now |
DISTI #
4008-SSL1A12BDRPV-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-250V Min Qty: 30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7413 | Buy Now |
DISTI #
996-SSL1A12BDRPV
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&screw socket,16-30VDC, 2A,24-280VAC RoHS: Compliant | 0 |
|
$39.7400 / $39.7500 | Order Now |
DISTI #
72153605
|
RS | SSL Relay&screw socket,16-30VDC, 2A, 24-280VAC, SSL Series | Schneider Electric SSL1A12BDRPV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1400 | RFQ |