Part Details for SSL21082AT/1,118 by NXP Semiconductors
Overview of SSL21082AT/1,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL21082AT/1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL21082AT/1,118
|
Avnet Americas | LED DRVR 9V/12V 12-Pin SO T/R - Tape and Reel (Alt: SSL21082AT/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SSL21082AT/1,118
|
Avnet Americas | LED DRVR 9V/12V 12-Pin SO T/R - Tape and Reel (Alt: SSL21082AT/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SSL21082AT/1,118
SSL21082AT/1,118 CAD Models
SSL21082AT/1,118 Part Data Attributes:
|
SSL21082AT/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL21082AT/1,118
NXP Semiconductors
Dimmable LED driver IC SOP 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1196-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
JESD-30 Code | R-PDSO-G12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |