Datasheets
SSL3401HN/1Y by: NXP Semiconductors

SSL3401HN - Low voltage dimmable LED controller IC QFN 32-Pin

Part Details for SSL3401HN/1Y by NXP Semiconductors

Overview of SSL3401HN/1Y by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSL3401HN/1Y

Part # Distributor Description Stock Price Buy
Rochester Electronics Low voltage dimmable LED controller IC RoHS: Compliant Status: Obsolete Min Qty: 1 102000
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

Part Details for SSL3401HN/1Y

SSL3401HN/1Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSL3401HN/1Y Part Data Attributes:

SSL3401HN/1Y NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SSL3401HN/1Y NXP Semiconductors SSL3401HN - Low voltage dimmable LED controller IC QFN 32-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description QCCN, LCC32,.2SQ,20
Pin Count 32
Manufacturer Package Code SOT617-3
Reach Compliance Code compliant
JESD-30 Code S-PQCC-N32
Number of Terminals 32
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSL3401HN/1Y by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSL3401HN/1Y by NXP Semiconductors

  • Please alert me when SSL3401HN/1Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSL3401HN/1Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSL3401HN/1Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSL3401HN/1Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSL3401HN/1Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSL3401HN/1Y by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: