Part Details for SSL5251T/1J by NXP Semiconductors
Overview of SSL5251T/1J by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL5251T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL5251T/1J
|
Avnet Americas | LED DRVR Buck-Boost 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: SSL5251T/1J) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4590 Partner Stock |
|
RFQ | |
DISTI #
SSL5251T/1J
|
Avnet Americas | LED DRVR Buck-Boost 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: SSL5251T/1J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Mains Dimmable Buck RoHS: Compliant Status: Obsolete Min Qty: 1 | 4590 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for SSL5251T/1J
SSL5251T/1J CAD Models
SSL5251T/1J Part Data Attributes
|
SSL5251T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL5251T/1J
NXP Semiconductors
SSL5251T - Mains dimmable buck-boost LED driver IC SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |