Part Details for SSM005PC2DC006 by TE Connectivity
Overview of SSM005PC2DC006 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SSM005PC2DC006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4110
|
Newark | Ssm005Pc2Dc006 = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSM005PC2DC006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.6600 / $229.3100 | Buy Now |
DISTI #
000000000003353902
|
Sager | Specialized Cables SSM005PC2DC006 WDUALOBE | 0 |
|
Buy Now |
Part Details for SSM005PC2DC006
SSM005PC2DC006 CAD Models
SSM005PC2DC006 Part Data Attributes
|
SSM005PC2DC006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM005PC2DC006
TE Connectivity
D Nanominiature Connector, 5 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 5 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSM005PC2DC006
This table gives cross-reference parts and alternative options found for SSM005PC2DC006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM005PC2DC006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005PC0DC006N | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | SSM005PC2DC006 vs SSL005PC0DC006N |
STM015B5N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | SSM005PC2DC006 vs STM015B5N |
1589455-5 | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | SSM005PC2DC006 vs 1589455-5 |
SSM005PC2DC012Q | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC2DC006 vs SSM005PC2DC012Q |
USS015B2T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | SSM005PC2DC006 vs USS015B2T |
1-1589827-6 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSM005PC2DC006 vs 1-1589827-6 |
1-1589482-7 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM005PC2DC006 vs 1-1589482-7 |
1589478-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM005PC2DC006 vs 1589478-2 |
1589461-2 | D Nanominiature Connector, 15 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | SSM005PC2DC006 vs 1589461-2 |
SSM015B2N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM005PC2DC006 vs SSM015B2N |