Part Details for SSM1A130M7 by Schneider Electric
Overview of SSM1A130M7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SSM1A130M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1592
|
Newark | Solid State Rly, Spst-No, 30A, 90-280Vac, Contact Configuration:Spst-No, Load Current:30A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSM1A130M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-SSM1A130M7
|
Mouser Electronics | Solid State Relays - Industrial Mount 1 Phase SSR 280 VAC 30A 90-280VAC | 0 |
|
$60.4000 / $76.5000 | Order Now |
Part Details for SSM1A130M7
SSM1A130M7 CAD Models
SSM1A130M7 Part Data Attributes
|
SSM1A130M7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSM1A130M7
Schneider Electric
Trigger Output SSR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |