Part Details for SSM2017P by Analog Devices Inc
Overview of SSM2017P by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for SSM2017P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 241 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | AUDIO PRE-AMPLIFIER, 8 Pin, Plastic, DIP | 192 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | AUDIO PRE-AMPLIFIER, 8 Pin, Plastic, DIP | 547 |
|
$10.8000 / $16.2000 | Buy Now |
|
Quest Components | AUDIO PRE-AMPLIFIER, 8 Pin, Plastic, DIP | 69 |
|
$13.3200 / $16.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 465 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$16.5000 / $25.3800 | Buy Now |
Part Details for SSM2017P
SSM2017P CAD Models
SSM2017P Part Data Attributes:
|
SSM2017P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2017P
Analog Devices Inc
IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 4000 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 70 dB | |
Harmonic Distortion | 0.012% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |