-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Contained Audio Preamplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7151
|
Newark | Audio Amplifier, -40 To 85 Dec C, Nsoic, Output Power X Channels @ Load:-, Audio Amplifier Type:-, No. Of Channels:1Channels, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Load Impedance:-, Msl:- Rohs Compliant: Yes |Analog Devices SSM2019BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0700 / $6.2500 | Buy Now |
DISTI #
505-SSM2019BNZ-ND
|
DigiKey | IC AMP CLASS AB MONO 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
289 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
584-SSM2019BNZ
|
Mouser Electronics | Microphone Preamplifiers Self Contained Audio Pre-Amplifier RoHS: Compliant | 990 |
|
$4.7200 / $6.6000 | Buy Now |
|
Analog Devices Inc | Self Contained Audio Pre-Ampli Min Qty: 1 Package Multiple: 50 | 2100 |
|
$3.6107 / $6.6100 | Buy Now |
|
Quest Components | AUDIO PRE-AMPLIFIER, Single, 8 Pin, Plastic, DIP | 4 |
|
$5.4160 / $8.1240 | Buy Now |
|
Quest Components | AUDIO PRE-AMPLIFIER, Single, 8 Pin, Plastic, DIP | 19 |
|
$5.4160 / $8.1240 | Buy Now |
DISTI #
SSM2019BNZ
|
TME | IC: audio amplifier, preamplifier, 10÷36VDC, Ch: 1, Amp.class: AB Min Qty: 1 | 0 |
|
$3.7400 / $5.5800 | RFQ |
|
Chip1Cloud | Self-Contained Audio Preamplifier | 7200 |
|
RFQ | |
DISTI #
4019406
|
element14 Asia-Pacific | AUDIO AMPLIFIER, -40 TO 85 DEC C, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0138 / $7.0741 | Buy Now |
DISTI #
4019406
|
Farnell | AUDIO AMPLIFIER, -40 TO 85 DEC C, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.6976 / $6.5053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2019BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2019BNZ
Analog Devices Inc
Self-Contained Audio Preamplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SSM2019BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2019BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2019BN | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | Analog Devices Inc | SSM2019BNZ vs SSM2019BN |