-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO24, SOIC-24, Audio Control IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 6-Channel, Clickless Serial Input Balance/Master Volume Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$10.6200 / $12.4900 | Buy Now |
|
ComSIT USA | 6-CHANNEL, CLICKLESS SERIAL INPUT BALANCE/MASTER VOLUME CONTROL Volume Control Circuit, 6 Channel(s), PDSO24 RoHS: Compliant | Europe - 26 |
|
RFQ | |
|
Chip1Cloud | IC BALANCE/VOL CTRL DGITL 24SOIC | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2160SZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2160SZ
Analog Devices Inc
IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO24, SOIC-24, Audio Control IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.02% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SSM2160SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2160SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2160SZ-REEL | IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO24, SOIC-24, Audio Control IC | Analog Devices Inc | SSM2160SZ vs SSM2160SZ-REEL |
SSM2160S-REEL7 | IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO24, SOIC-24, Audio Control IC | Analog Devices Inc | SSM2160SZ vs SSM2160S-REEL7 |
SSM2160S | IC 6 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO24, SOIC-24, Audio Control IC | Analog Devices Inc | SSM2160SZ vs SSM2160S |