-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Microphone Conditioner with Variable Compression & Noise Gating
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9172
|
Newark | Microphone Preamplifier, Nsoic, Output Power X Channels @ Load:-, Audio Amplifier Type:-, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Load Impedance:75Ohm, Output Power:-Rohs Compliant: Yes |Analog Devices SSM2166SZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 533 |
|
$5.4500 / $9.6100 | Buy Now |
DISTI #
SSM2166SZ-REEL7CT-ND
|
DigiKey | IC AMP CLASS AB MONO 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2656 In Stock |
|
$5.2495 / $9.2500 | Buy Now |
DISTI #
584-SSM2166SZ-R7
|
Mouser Electronics | Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS RoHS: Compliant | 432 |
|
$5.2400 / $9.2400 | Buy Now |
DISTI #
V72:2272_06228009
|
Arrow Electronics | Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 326 |
|
$5.1280 / $9.1300 | Buy Now |
|
Analog Devices Inc | MICROPHONE PREAMP W/VAR COMPRE Min Qty: 1 Package Multiple: 1000 | 1532 |
|
$5.2495 / $9.2500 | Buy Now |
DISTI #
71328793
|
Verical | Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 326 |
|
$5.1280 / $9.1300 | Buy Now |
|
Ameya Holding Limited | IC PREAMP AUDIO MONO MIC 14SOIC | 1532 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Chip1Cloud | IC PREAMP AUDIO MONO MIC 14SOIC | 18574 |
|
RFQ | |
|
Chips Pulse Industry Limited | 1 SOP-14 Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 52 |
|
$6.5751 / $8.8888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2166SZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2166SZ-REEL7
Analog Devices Inc
Complete Microphone Conditioner with Variable Compression & Noise Gating
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2166SZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2166SZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2166SZ | Complete Microphone Conditioner with Variable Compression & Noise Gating | Analog Devices Inc | SSM2166SZ-REEL7 vs SSM2166SZ |
SSM2166S-REEL7 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | SSM2166SZ-REEL7 vs SSM2166S-REEL7 |