Part Details for SSM2301CPZ-REEL by Rochester Electronics LLC
Overview of SSM2301CPZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM2301CPZ-REEL
SSM2301CPZ-REEL CAD Models
SSM2301CPZ-REEL Part Data Attributes
|
SSM2301CPZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSM2301CPZ-REEL
Rochester Electronics LLC
1.52 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.52 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SSM2301CPZ-REEL
This table gives cross-reference parts and alternative options found for SSM2301CPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2301CPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2301CPZ-R2 | 1.52W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | SSM2301CPZ-REEL vs SSM2301CPZ-R2 |
SSM2301CPZ-R2 | 1.52 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | SSM2301CPZ-REEL vs SSM2301CPZ-R2 |
SSM2301CPZ-REEL7 | 1.52 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Rochester Electronics LLC | SSM2301CPZ-REEL vs SSM2301CPZ-REEL7 |
SSM2301CPZ-REEL7 | Filterless High Efficiency Mono 1.4 W Class-D Audio Amplifier | Analog Devices Inc | SSM2301CPZ-REEL vs SSM2301CPZ-REEL7 |