Part Details for SSM2305-EVALZ by Analog Devices Inc
Overview of SSM2305-EVALZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2305-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM2305-EVALZ-ND
|
DigiKey | BOARD EVAL FOR SSM2305 LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$65.7900 | Buy Now |
DISTI #
584-SSM2305-EVALZ
|
Mouser Electronics | Audio IC Development Tools Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier RoHS: Compliant | 1 |
|
$65.7800 | Buy Now |
|
Analog Devices Inc | SSM2305EVALUATION BOARD-LFCSP Min Qty: 1 Package Multiple: 1 | 44 |
|
$65.7900 | Buy Now |
|
Ameya Holding Limited | Eval Board for MONO 2.8W CLASS-D AMP | 44 |
|
RFQ | |
DISTI #
SSM2305-EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$63.1600 | Buy Now |
DISTI #
C1S103100303760
|
Chip1Stop | Evaluation Board For Filterless High Efficiency Mono 2.8 W ClassD Audio Amplifier RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$61.4000 | Buy Now |