Part Details for SSM3J134TU(TE85L) by Toshiba America Electronic Components
Overview of SSM3J134TU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM3J134TU(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SSM3J134TU - Small Low ON resistance MOSFETs RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.1860 / $0.2188 | Buy Now |
Part Details for SSM3J134TU(TE85L)
SSM3J134TU(TE85L) CAD Models
SSM3J134TU(TE85L) Part Data Attributes
|
SSM3J134TU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J134TU(TE85L)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,3.2A I(D),SC-70VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |