Part Details for SSM3J355R,LF by Toshiba America Electronic Components
Overview of SSM3J355R,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSM3J355R,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J355RLFCT-ND
|
DigiKey | MOSFET P-CH 20V 6A SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28765 In Stock |
|
$0.0612 / $0.3900 | Buy Now |
DISTI #
SSM3J355R,LF
|
Avnet Americas | Small Low ON Resistance MOSFET P-Channel 20V 6A 3-Pin SOT-23F T/R - Tape and Reel (Alt: SSM3J355R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
757-SSM3J355RLF
|
Mouser Electronics | MOSFET LowON Res MOSFET ID=-6A VDSS=-20V RoHS: Compliant | 251871 |
|
$0.0610 / $0.3900 | Buy Now |
Part Details for SSM3J355R,LF
SSM3J355R,LF CAD Models
SSM3J355R,LF Part Data Attributes
|
SSM3J355R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J355R,LF
Toshiba America Electronic Components
Power Field-Effect Transistor, 6A I(D), 20V, 0.0388ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0388 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 94 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |