Part Details for SSM5000010ACSH30-PC07 by Hong Kong X'Tals Ltd
Overview of SSM5000010ACSH30-PC07 by Hong Kong X'Tals Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM5000010ACSH30-PC07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27493048
|
Verical | SSM5000010ACSH30-PC07 Min Qty: 228 Package Multiple: 1 | Americas - 7000 |
|
$0.3037 / $0.3592 | Buy Now |
|
NAC | Quartz Crystal 50 MHz 10 pF +5 ppm SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7000 |
|
$0.2200 | Buy Now |