Part Details for SSM5342A by Signlent Technologies
Overview of SSM5342A by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM5342A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003045
|
TestEquity LLC | Siglent SSM5342A RF Switch Matrix, 4 Input Ports, 12 Output Ports, 3.5mm Female, 100kHz - 26.5GHz | 0 |
|
$14,090.0000 | Buy Now |