Part Details for SSM6J801R,LF(B by Toshiba America Electronic Components
Overview of SSM6J801R,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J801R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -20 V, -6.0 A, 0.0325 Ohm@4.5V, TSOP6F |
Price & Stock for SSM6J801R,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5384 |
|
$0.2153 / $0.6150 | Buy Now |