Part Details for SSM6K513NU,LF(T by Toshiba America Electronic Components
Overview of SSM6K513NU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K513NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 30 V, 15 A, 0.0089 Ohm@10V, UDFN6B |
Price & Stock for SSM6K513NU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3054
|
Newark | Mosfet, N-Channel, 30V, 15A, Sot-1220 Rohs Compliant: Yes |Toshiba SSM6K513NU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.1780 / $0.6710 | Buy Now |
DISTI #
C1S751201183499
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 3513 |
|
$0.1680 / $0.5290 | Buy Now |
DISTI #
C1S751201802831
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 3000 |
|
$0.5440 / $0.7320 | Buy Now |
DISTI #
SSM6K513NU,LF(T
|
EBV Elektronik | Transistor MOSFET N-CH 30V 15A 6-Pin UDFN (Alt: SSM6K513NU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |