Part Details for SSM6N09FU(TE85L,F) by Toshiba America Electronic Components
Overview of SSM6N09FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6N09FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67613514
|
Verical | Trans MOSFET N-CH Si 30V 0.4A 6-Pin US T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2314 | Americas - 9000 |
|
$0.2500 / $0.8363 | Buy Now |
DISTI #
76476030
|
Verical | Trans MOSFET N-CH Si 30V 0.4A 6-Pin US T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2301 | Americas - 2927 |
|
$0.4652 / $0.5356 | Buy Now |
|
Quest Components | 2341 |
|
$0.3868 / $1.1050 | Buy Now |
Part Details for SSM6N09FU(TE85L,F)
SSM6N09FU(TE85L,F) CAD Models
SSM6N09FU(TE85L,F) Part Data Attributes:
|
SSM6N09FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N09FU(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,30V V(BR)DSS,400MA I(D),SOT-363
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |