Part Details for SSM6N16FE(TE85L,F) by Toshiba America Electronic Components
Overview of SSM6N16FE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM6N16FE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N16FE(TE85L,F)
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 20V 100mA 6-Pin SOT-563 Emboss T/R (Alt: SSM6N16FE(TE85L,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM6N16FE(TE85L,F)
SSM6N16FE(TE85L,F) CAD Models
SSM6N16FE(TE85L,F) Part Data Attributes
|
SSM6N16FE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N16FE(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,20V V(BR)DSS,100MA I(D),SOT-563
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |