Part Details for SSMLP-M by Panduit Corp
Overview of SSMLP-M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SSMLP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-SSMLP-M-ND
|
DigiKey | STRONGHOLD 0.50" WIDE #8 (M4) SC Min Qty: 5000 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1973 | Buy Now |
DISTI #
SSMLP-M
|
Avnet Americas | Cable Tie Mount for Miniature, Intermediate, and Standard Cross-Section Cable Ties Nylon 66 Natural - Bag (Alt: SSMLP-M) Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$12.3600 | Buy Now |
DISTI #
PANSSMLP-M
|
Heilind Electronics | STRONGHOLD 0.50 WIDE 8 M4 SCRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1410 / $0.1640 | Buy Now |
DISTI #
000000000006198782
|
Sager | Cable Tie Mounts StrongHold 0.50 Wide #8 (M4) Screw Appl Min Qty: 5000 | 0 |
|
$0.1288 / $0.1354 | Buy Now |
DISTI #
10017620
|
TestEquity LLC | Panduit SSMLP-M Cable Tie Mount, Screw-On, Indoor, 0.5" x 1.2", Nylon 6.6, White, 1000/Pcs | 0 |
|
$176.4000 | Buy Now |