Part Details for SSP6202P332MR by Silicon Penn Microelectronics Co Ltd
Overview of SSP6202P332MR by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP6202P332MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40dB@(1kHz) 150mA Fixed 3.3V Positive electrode 15V SOT-23 Linear Voltage Regulators (LDO) ROHS | 860 |
|
$0.0619 / $0.1108 | Buy Now |
|
LCSC | 40dB(1kHz) 150mA Fixed 3.3V Positive electrode 15V SOT-23 Linear Voltage Regulators (LDO) ROHS | 860 |
|
$0.0632 / $0.1131 | Buy Now |