Part Details for SSP6206-15PR by Silicon Penn Microelectronics Co Ltd
Overview of SSP6206-15PR by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P9269L15PRF8 | Renesas Electronics Corporation | 16K X 16 DP SRAM | |
70P9269S15PRF8 | Renesas Electronics Corporation | 16K X 16 DP SRAM | |
70P9279L15PRF8 | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for SSP6206-15PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 50dB(1kHz) Fixed 1.5V Positive electrode 8V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4861 |
|
$0.0388 / $0.0713 | Buy Now |