Part Details for SSP7603P30PR by Silicon Penn Microelectronics Co Ltd
Overview of SSP7603P30PR by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP7603P30PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500mA 40dB@(1kHz) Fixed 3V Positive electrode 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 875 |
|
$0.0733 / $0.1311 | Buy Now |