Part Details for SSP7901P50PR by Silicon Penn Microelectronics Co Ltd
Overview of SSP7901P50PR by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP7901P50PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 70dB@(10Hz) 300mA 5V Positive electrode 40V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | 655 |
|
$0.0567 / $0.1045 | Buy Now |
|
LCSC | 70dB(10Hz) 300mA 5V Positive electrode 40V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | 655 |
|
$0.0579 / $0.1066 | Buy Now |