Part Details for SSPT7F-12.5PF20-R by Seiko Instruments Inc
Overview of SSPT7F-12.5PF20-R by Seiko Instruments Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSPT7F-12.5PF20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1064-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105808 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
628-SSPT7-F-0368
|
Mouser Electronics | Crystals 32.768kHz +/-20ppm 20PPM 7 x 1.5mm RoHS: Compliant | 30665 |
|
$0.2820 / $0.6000 | Buy Now |
DISTI #
V36:1790_19927443
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | Americas - 60000 |
|
$0.2675 / $0.3016 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm Automotive 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2440 / $0.2860 | Buy Now |
DISTI #
33353768
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 60000 |
|
$0.2675 / $0.3016 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Chip1Cloud | CRYSTAL 32.7680KHZ 12.5PF SMD | 11600 |
|
RFQ |