Part Details for SSPT7F-7PF20-R by Seiko Instruments Inc
Overview of SSPT7F-7PF20-R by Seiko Instruments Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSPT7F-7PF20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1065-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154290 In Stock |
|
$0.2500 / $0.4300 | Buy Now |
DISTI #
628-SSPT7F-7PF20PPM
|
Mouser Electronics | Crystals Quartz Crystal Unit 32.768KHZ 7pF RoHS: Compliant | 14682 |
|
$0.2490 / $0.4300 | Buy Now |
|
Onlinecomponents.com | SSP-T7-F / 32.768kHz / 7pF / +/-20PPM / 180mm Reel RoHS: Compliant |
3000 On Order |
|
$0.2440 / $0.2860 | Buy Now |
DISTI #
C1S770000007722
|
Chip1Stop | Resonators RoHS: Compliant | 29872 |
|
$0.0984 / $0.1250 | Buy Now |
DISTI #
C1S770000004831
|
Chip1Stop | Resonators RoHS: Compliant | 12000 |
|
$0.2446 / $0.2495 | Buy Now |
|
Master Electronics | SSP-T7-F / 32.768kHz / 7pF / +/-20PPM / 180mm Reel RoHS: Compliant |
3000 On Order |
|
$0.2440 / $0.2860 | Buy Now |